LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 13008-041MESA product image
Images for reference only

VISHAY 13008-041MESA

Manufacturer
MPN
13008-041MESA
LCSC Part #
C1969583
Packaging
-
Customer #
Key Attributes
330uF ±20% 20V Tantalum Capacitors
Datasheetpdf iconVISHAY 13008-041MESA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.1444$ 14.14
250+$ 5.4739$ 1368.48
500+$ 5.2817$ 2640.85
1,000+$ 5.1871$ 5187.10
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance330uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece