LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5662/TR product image
Images for reference only

VISHAY M39003/01-5662/TR

Manufacturer
MPN
M39003/01-5662/TR
LCSC Part #
C1969581
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
47nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5662/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.1859$ 22.19
200+$ 8.5864$ 1717.28
500+$ 8.2839$ 4141.95
1,000+$ 8.1357$ 8135.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance47nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece