LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4079/TR product image
Images for reference only

VISHAY M39003/03-4079/TR

Manufacturer
MPN
M39003/03-4079/TR
LCSC Part #
C1969576
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
5.6uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-4079/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.1411$ 22.14
200+$ 8.5694$ 1713.88
500+$ 8.2684$ 4134.20
1,000+$ 8.1187$ 8118.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece