LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2781/TR product image
Images for reference only

VISHAY M39003/01-2781/TR

Manufacturer
MPN
M39003/01-2781/TR
LCSC Part #
C1969518
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
100uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2781/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.8348$ 17.83
200+$ 6.9024$ 1380.48
500+$ 6.6601$ 3330.05
1,000+$ 6.5397$ 6539.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance100uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece