LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6344/TR product image
Images for reference only

VISHAY M39003/01-6344/TR

Manufacturer
MPN
M39003/01-6344/TR
LCSC Part #
C1969394
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
100nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6344/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.8592$ 24.86
200+$ 9.6205$ 1924.10
500+$ 9.2825$ 4641.25
1,000+$ 9.1158$ 9115.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance100nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece