LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 550D227X5010S2T product image
Images for reference only

VISHAY 550D227X5010S2TRoHS

Manufacturer
MPN
550D227X5010S2T
LCSC Part #
C1969387
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±5% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 550D227X5010S2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.6223$ 20.62
200+$ 7.9813$ 1596.26
500+$ 7.7004$ 3850.20
1,000+$ 7.5615$ 7561.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece