LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3028/TR product image
Images for reference only

VISHAY M39003/01-3028/TR

Manufacturer
MPN
M39003/01-3028/TR
LCSC Part #
C1969360
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
27uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-3028/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.9254$ 23.93
200+$ 9.2593$ 1851.86
500+$ 8.9337$ 4466.85
1,000+$ 8.7731$ 8773.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance27uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece