LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8274/TR product image
Images for reference only

VISHAY M39003/01-8274/TR

Manufacturer
MPN
M39003/01-8274/TR
LCSC Part #
C1969333
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.8uF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-8274/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.6138$ 24.61
200+$ 9.5248$ 1904.96
500+$ 9.1914$ 4595.70
1,000+$ 9.0247$ 9024.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.8uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece