LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 13008-002KESB product image
Images for reference only

VISHAY 13008-002KESB

Manufacturer
MPN
13008-002KESB
LCSC Part #
C1969320
Packaging
-
Customer #
Key Attributes
680uF ±10% 4V Tantalum Capacitors
Datasheetpdf iconVISHAY 13008-002KESB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.371$ 12.37
200+$ 4.7879$ 957.58
500+$ 4.6197$ 2309.85
1,000+$ 4.5363$ 4536.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance680uF
Current - Leakage-
Voltage Rating4V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)25mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece