LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5248/TR product image
Images for reference only

VISHAY M39003/01-5248/TR

Manufacturer
MPN
M39003/01-5248/TR
LCSC Part #
C1969250
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
39uF ±5% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5248/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.1219$ 18.12
200+$ 7.0136$ 1402.72
500+$ 6.7666$ 3383.30
1,000+$ 6.6447$ 6644.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance39uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece