LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 13008-053KESA product image
Images for reference only

VISHAY 13008-053KESA

Manufacturer
MPN
13008-053KESA
LCSC Part #
C1969234
Packaging
-
Customer #
Key Attributes
220uF ±10% 25V Tantalum Capacitors
Datasheetpdf iconVISHAY 13008-053KESA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.2494$ 14.25
200+$ 5.5149$ 1102.98
500+$ 5.3204$ 2660.20
1,000+$ 5.2247$ 5224.70
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance220uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece