LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 13008-081MESA product image
Images for reference only

VISHAY 13008-081MESA

Manufacturer
MPN
13008-081MESA
LCSC Part #
C1969200
Packaging
-
Customer #
Key Attributes
15uF ±20% 63V Tantalum Capacitors
Datasheetpdf iconVISHAY 13008-081MESA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.5116$ 13.51
300+$ 5.2293$ 1568.79
600+$ 5.0457$ 3027.42
900+$ 4.9546$ 4459.14
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance15uF
Current - Leakage-
Voltage Rating63V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)400mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece