LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7277/TR product image
Images for reference only

VISHAY M39003/01-7277/TR

Manufacturer
MPN
M39003/01-7277/TR
LCSC Part #
C1969193
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±10% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7277/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.2494$ 14.25
200+$ 5.5149$ 1102.98
500+$ 5.3204$ 2660.20
1,000+$ 5.2247$ 5224.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece