LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7089/TR product image
Images for reference only

VISHAY M39003/01-7089/TR

Manufacturer
MPN
M39003/01-7089/TR
LCSC Part #
C1969178
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
33uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7089/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.3348$ 17.33
200+$ 6.708$ 1341.60
500+$ 6.4734$ 3236.70
1,000+$ 6.3561$ 6356.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance33uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece