LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 13008-012MESC product image
Images for reference only

VISHAY 13008-012MESC

Manufacturer
MPN
13008-012MESC
LCSC Part #
C1969160
Packaging
-
Customer #
Key Attributes
680uF ±20% 6.3V Tantalum Capacitors
Datasheetpdf iconVISHAY 13008-012MESC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.6887$ 11.69
200+$ 4.524$ 904.80
500+$ 4.365$ 2182.50
1,000+$ 4.2863$ 4286.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance680uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)25mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece