LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7057/TR product image
Images for reference only

VISHAY M39003/01-7057/TR

Manufacturer
MPN
M39003/01-7057/TR
LCSC Part #
C1969132
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
68uF ±5% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7057/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.2742$ 24.27
200+$ 9.3936$ 1878.72
500+$ 9.0633$ 4531.65
1,000+$ 8.9012$ 8901.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance68uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece