LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8268/TR product image
Images for reference only

VISHAY M39003/01-8268/TR

Manufacturer
MPN
M39003/01-8268/TR
LCSC Part #
C1969131
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±20% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-8268/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.5894$ 17.59
200+$ 6.8068$ 1361.36
500+$ 6.5675$ 3283.75
1,000+$ 6.4502$ 6450.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece