LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2472/TR product image
Images for reference only

VISHAY M39003/01-2472/TR

Manufacturer
MPN
M39003/01-2472/TR
LCSC Part #
C1968815
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±20% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2472/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.4938$ 8.49
200+$ 3.2876$ 657.52
500+$ 3.1719$ 1585.95
1,000+$ 3.1148$ 3114.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece