LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 13008-052KESB product image
Images for reference only

VISHAY 13008-052KESB

Manufacturer
MPN
13008-052KESB
LCSC Part #
C1968788
Packaging
-
Customer #
Key Attributes
150uF ±10% 25V Tantalum Capacitors
Datasheetpdf iconVISHAY 13008-052KESB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.3265$ 14.33
250+$ 5.5442$ 1386.05
500+$ 5.3497$ 2674.85
1,000+$ 5.254$ 5254.00
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance150uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)80mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece