LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI HVLR2408J2M00K9 product image
  • HVLR2408J2M00K9 thumbnail 1
  • HVLR2408J2M00K9 thumbnail 2
  • HVLR2408J2M00K9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI HVLR2408J2M00K9RoHS

Manufacturer
RESIAsian Brands
MPN
HVLR2408J2M00K9
LCSC Part #
C19687766
Packaging
Through Hole,D9.5xL24mm
Customer #
Key Attributes
RES 2MΩ ±5% 2W Through Hole,D9.5xL24mm
Datasheetpdf iconRESI HVLR2408J2M00K9
In-Stock: 24
24 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.2223$ 6.22
10+$ 5.3737$ 53.74
50+$ 4.856$ 242.80
100+$ 4.4206$ 442.06
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRESI
PackagingThrough Hole,D9.5xL24mm
Resistance2MΩ
Power(Watts)2W
Voltage Rating5.5kV
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.

Features

AI Translation
  • High precision
  • High voltage
  • Low voltage coefficient
  • High reliability

Applications

AI Translation

Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment