LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3005/TR product image
Images for reference only

VISHAY M39003/03-3005/TR

Manufacturer
MPN
M39003/03-3005/TR
LCSC Part #
C1968772
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
100uF ±20% 6V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-3005/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.4963$ 14.50
200+$ 5.6106$ 1122.12
500+$ 5.413$ 2706.50
1,000+$ 5.3158$ 5315.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance100uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece