LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 13008-042KESC product image
Images for reference only

VISHAY 13008-042KESC

Manufacturer
MPN
13008-042KESC
LCSC Part #
C1968756
Packaging
-
Customer #
Key Attributes
330uF ±10% 20V Tantalum Capacitors
Datasheetpdf iconVISHAY 13008-042KESC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.7147$ 16.71
200+$ 6.4692$ 1293.84
500+$ 6.2413$ 3120.65
1,000+$ 6.1297$ 6129.70
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance330uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece