LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2858/TR product image
Images for reference only

VISHAY M39003/01-2858/TR

Manufacturer
MPN
M39003/01-2858/TR
LCSC Part #
C1968754
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
15uF ±20% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2858/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.4802$ 10.48
200+$ 4.0563$ 811.26
500+$ 3.9127$ 1956.35
1,000+$ 3.8433$ 3843.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance15uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece