LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6058/TR product image
Images for reference only

VISHAY M39003/01-6058/TR

Manufacturer
MPN
M39003/01-6058/TR
LCSC Part #
C1968711
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
68uF ±10% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6058/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.1586$ 16.16
200+$ 6.2542$ 1250.84
500+$ 6.0335$ 3016.75
1,000+$ 5.9254$ 5925.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance68uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece