LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 152D476X0035R2T product image
Images for reference only

VISHAY 152D476X0035R2TRoHS

Manufacturer
MPN
152D476X0035R2T
LCSC Part #
C1968704
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±20% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 152D476X0035R2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.8285$ 7.83
200+$ 3.0299$ 605.98
500+$ 2.9234$ 1461.70
1,000+$ 2.8709$ 2870.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece