LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D475X0060R2T product image
Images for reference only

VISHAY 150D475X0060R2T

Manufacturer
MPN
150D475X0060R2T
LCSC Part #
C1968668
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
4.7uF ±20% 60V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D475X0060R2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9227$ 7.92
200+$ 3.0669$ 613.38
500+$ 2.9589$ 1479.45
1,000+$ 2.9049$ 2904.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating60V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece