LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8026/TR product image
Images for reference only

VISHAY M39003/01-8026/TR

Manufacturer
MPN
M39003/01-8026/TR
LCSC Part #
C1968593
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
27uF ±5% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-8026/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.4617$ 10.46
200+$ 4.0486$ 809.72
500+$ 3.9066$ 1953.30
1,000+$ 3.8356$ 3835.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance27uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece