LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5492/TR product image
Images for reference only

VISHAY M39003/01-5492/TR

Manufacturer
MPN
M39003/01-5492/TR
LCSC Part #
C1968588
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
15uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5492/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.68$ 14.68
200+$ 5.6816$ 1136.32
500+$ 5.4825$ 2741.25
1,000+$ 5.3837$ 5383.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance15uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece