LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5148/TR product image
Images for reference only

VISHAY M39003/01-5148/TR

Manufacturer
MPN
M39003/01-5148/TR
LCSC Part #
C1968525
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
680nF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5148/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.874$ 11.87
200+$ 4.5965$ 919.30
500+$ 4.4344$ 2217.20
1,000+$ 4.3542$ 4354.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance680nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece