LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2504/TR product image
Images for reference only

VISHAY M39003/01-2504/TR

Manufacturer
MPN
M39003/01-2504/TR
LCSC Part #
C1968456
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
180uF ±10% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2504/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.72$ 13.72
200+$ 5.3096$ 1061.92
500+$ 5.1228$ 2561.40
1,000+$ 5.0302$ 5030.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance180uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece