LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D686X0020S2TE3 product image
Images for reference only

VISHAY 150D686X0020S2TE3RoHS

Manufacturer
MPN
150D686X0020S2TE3
LCSC Part #
C1968182
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
68uF ±20% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 150D686X0020S2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1621$ 9.16
200+$ 3.5454$ 709.08
500+$ 3.4219$ 1710.95
1,000+$ 3.3602$ 3360.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance68uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece