LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2995/TR product image
Images for reference only

VISHAY M39003/01-2995/TR

Manufacturer
MPN
M39003/01-2995/TR
LCSC Part #
C1968125
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
68uF ±20% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2995/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.9448$ 10.94
200+$ 4.2353$ 847.06
500+$ 4.0872$ 2043.60
1,000+$ 4.0131$ 4013.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance68uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece