LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2067/TR product image
Images for reference only

VISHAY M39003/03-2067/TR

Manufacturer
MPN
M39003/03-2067/TR
LCSC Part #
C1968093
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
10uF ±20% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-2067/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.0638$ 12.06
200+$ 4.669$ 933.80
500+$ 4.5054$ 2252.70
1,000+$ 4.4236$ 4423.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance10uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece