LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5423/TR product image
Images for reference only

VISHAY M39003/01-5423/TR

Manufacturer
MPN
M39003/01-5423/TR
LCSC Part #
C1968089
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
56uF ±5% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5423/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.7121$ 12.71
200+$ 4.9191$ 983.82
500+$ 4.7462$ 2373.10
1,000+$ 4.6613$ 4661.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance56uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece