LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 550D186X0050R2TE3 product image
Images for reference only

VISHAY 550D186X0050R2TE3RoHS

Manufacturer
MPN
550D186X0050R2TE3
LCSC Part #
C1968057
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
18uF ±20% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 550D186X0050R2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.0916$ 12.09
200+$ 4.6799$ 935.98
500+$ 4.5147$ 2257.35
1,000+$ 4.4344$ 4434.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance18uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece