LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 13008-060KESB product image
Images for reference only

VISHAY 13008-060KESB

Manufacturer
MPN
13008-060KESB
LCSC Part #
C1968054
Packaging
-
Customer #
Key Attributes
47uF ±10% 35V Tantalum Capacitors
Datasheetpdf iconVISHAY 13008-060KESB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.8911$ 12.89
300+$ 4.9885$ 1496.55
600+$ 4.8141$ 2888.46
900+$ 4.7277$ 4254.93
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece