LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D474X9050A2T product image
Images for reference only

VISHAY 150D474X9050A2T

Manufacturer
MPN
150D474X9050A2T
LCSC Part #
C1968002
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
470nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D474X9050A2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8898$ 1.89
200+$ 0.7318$ 146.36
500+$ 0.707$ 353.50
1,000+$ 0.693$ 693.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance470nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece