LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D473X9050A2T product image
Images for reference only

VISHAY 150D473X9050A2T

Manufacturer
MPN
150D473X9050A2T
LCSC Part #
C1967958
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
47nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D473X9050A2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8148$ 8.81
200+$ 3.4111$ 682.22
500+$ 3.2923$ 1646.15
1,000+$ 3.2321$ 3232.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance47nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece