LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2033/TR product image
Images for reference only

VISHAY M39003/03-2033/TR

Manufacturer
MPN
M39003/03-2033/TR
LCSC Part #
C1967953
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
4.7uF ±20% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-2033/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3487$ 8.35
200+$ 3.2321$ 646.42
500+$ 3.1179$ 1558.95
1,000+$ 3.0623$ 3062.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece