LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 13008-020KESC product image
Images for reference only

VISHAY 13008-020KESC

Manufacturer
MPN
13008-020KESC
LCSC Part #
C1967947
Packaging
-
Customer #
Key Attributes
330uF ±10% 10V Tantalum Capacitors
Datasheetpdf iconVISHAY 13008-020KESC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4557$ 11.46
200+$ 4.4344$ 886.88
500+$ 4.2785$ 2139.25
1,000+$ 4.2014$ 4201.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance330uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)35mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece