LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D475X0016BB6 product image
Images for reference only

VISHAY 299D475X0016BB6RoHS

Manufacturer
MPN
299D475X0016BB6
LCSC Part #
C1967937
Packaging
Through Hole
Customer #
Key Attributes
4.7uF ±20% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D475X0016BB6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5588$ 0.56
200+$ 0.2161$ 43.22
500+$ 0.2084$ 104.20
1,000+$ 0.2053$ 205.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance4.7uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece