LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4018/TR product image
Images for reference only

VISHAY M39003/03-4018/TR

Manufacturer
MPN
M39003/03-4018/TR
LCSC Part #
C1967907
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
8.2uF ±10% 10V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-4018/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1364$ 12.14
200+$ 4.6968$ 939.36
500+$ 4.5317$ 2265.85
1,000+$ 4.4499$ 4449.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance8.2uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece