LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6077/TR product image
Images for reference only

VISHAY M39003/01-6077/TR

Manufacturer
MPN
M39003/01-6077/TR
LCSC Part #
C1967882
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
10uF ±5% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6077/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.5294$ 9.53
200+$ 3.6874$ 737.48
500+$ 3.5577$ 1778.85
1,000+$ 3.4945$ 3494.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance10uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece