LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D395X9075B2TE3 product image
Images for reference only

VISHAY 150D395X9075B2TE3RoHS

Manufacturer
MPN
150D395X9075B2TE3
LCSC Part #
C1967865
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.9uF ±10% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D395X9075B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3989$ 4.40
200+$ 1.7025$ 340.50
500+$ 1.6438$ 821.90
1,000+$ 1.613$ 1613.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.9uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece