LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 13008-022KESZ product image
Images for reference only

VISHAY 13008-022KESZ

Manufacturer
MPN
13008-022KESZ
LCSC Part #
C1967834
Packaging
-
Customer #
Key Attributes
680uF ±10% 10V Tantalum Capacitors
Datasheetpdf iconVISHAY 13008-022KESZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.945$ 11.95
300+$ 4.6227$ 1386.81
600+$ 4.4607$ 2676.42
900+$ 4.3804$ 3942.36
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance680uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)35mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece