LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7215/TR product image
Images for reference only

VISHAY M39003/01-7215/TR

Manufacturer
MPN
M39003/01-7215/TR
LCSC Part #
C1967813
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
4.7uF ±20% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7215/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3871$ 7.39
200+$ 2.8586$ 571.72
500+$ 2.7582$ 1379.10
1,000+$ 2.7088$ 2708.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece