LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2888/TR product image
Images for reference only

VISHAY M39003/01-2888/TR

Manufacturer
MPN
M39003/01-2888/TR
LCSC Part #
C1967774
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.7uF ±10% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2888/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.3151$ 10.32
200+$ 3.993$ 798.60
500+$ 3.8526$ 1926.30
1,000+$ 3.7831$ 3783.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.7uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece