LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D106X0050F6B1 product image
Images for reference only

VISHAY 199D106X0050F6B1RoHS

Manufacturer
MPN
199D106X0050F6B1
LCSC Part #
C1967712
Packaging
Through Hole
Customer #
Key Attributes
10uF ±20% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D106X0050F6B1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.012$ 5.01
200+$ 1.9409$ 388.18
500+$ 1.8727$ 936.35
1,000+$ 1.8386$ 1838.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance10uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece