LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D187X0010S2T product image
Images for reference only

VISHAY 150D187X0010S2T

Manufacturer
MPN
150D187X0010S2T
LCSC Part #
C1967711
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
180uF ±20% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 150D187X0010S2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8364$ 8.84
200+$ 3.4204$ 684.08
500+$ 3.3$ 1650.00
1,000+$ 3.2413$ 3241.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance180uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece