LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D684X9100B2T product image
Images for reference only

VISHAY 150D684X9100B2T

Manufacturer
MPN
150D684X9100B2T
LCSC Part #
C1967705
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
680nF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D684X9100B2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.589$ 5.59
200+$ 2.1625$ 432.50
500+$ 2.0868$ 1043.40
1,000+$ 2.0498$ 2049.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance680nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece